- RS Stock No.:
- 236-1253
- Mfr. Part No.:
- 796B
- Brand:
- Facom
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,389.04
(exc. GST)
$1,527.94
(inc. GST)
Units | Per unit |
1 + | $1,389.04 |
- RS Stock No.:
- 236-1253
- Mfr. Part No.:
- 796B
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom has precision surface gauge with maximum measurement capacity of 300 mm. This gauge has stainless steel rule with mat antireflection finish. This dial gauge base supplied in standard for dial gauge with Ø 8 mm rod.
Fine adjustment by return screw
Repositionable magnifying glass
Repositionable magnifying glass
Specifications
Attribute | Value |
---|---|
Maximum Measurement | 300mm |
Accuracy | ±0.028 mm |
Imperial or Metric | Metric |
Material | Stainless Steel |
Display Type | Analogue |
Related links
- RS PRO Digital Height Gauge, max. measurement 300mm
- RS PRO Digital Height Gauge, max. measurement 600mm
- RS PRO Vernier Height Gauge, max. measurement 600mm
- RS PRO Vernier Height Gauge, max. measurement 300mm
- MikronTec Vernier Height Gauge, max. measurement 300mm
- Mitutoyo Height Gauge, max. measurement 300mm
- Mitutoyo LCD Height Gauge, max. measurement 600mm
- Mitutoyo LCD Height Gauge, max. measurement 300mm