- RS Stock No.:
- 909-2121
- Mfr. Part No.:
- 2CMA100550R1000 - 316-P6B
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 909-2121
- Mfr. Part No.:
- 2CMA100550R1000 - 316-P6B
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Black Series Splashproof Industrial Plug
From ABB, this Black Series industrial plug is sealed to IP44 in a PA plastic enclosure. As a result the connection is splash proof and ideal for both outdoor and indoor use. Black Series plugs are designed for entertainment applications such as concerts and television studios, and are coloured black so that they blend within dark surroundings. All models are highly reliable and excellent quality.
Features and Benefits
• Dark colouring to remain unseen
• Splash proof construction
• Cable entry with compression gland
• Cable area of 1 mm to 2.5 mm²
• Splash proof construction
• Cable entry with compression gland
• Cable area of 1 mm to 2.5 mm²
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Current Rating | 16A |
Gender | Male |
Type | Connector |
Mounting Type | Cable Mount |
Voltage Rating | 380 → 415 V |
Pole Format | 3P+E |
IP Rating | IP44 |
Body Orientation | Straight |
Termination Method | Quick Connect |