- RS Stock No.:
- 842-7778
- Mfr. Part No.:
- 19120080526
- Brand:
- HARTING
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.33
(exc. GST)
$50.96
(inc. GST)
Units | Per unit |
1 - 49 | $46.33 |
50 - 99 | $45.51 |
100 - 249 | $44.38 |
250 + | $43.27 |
- RS Stock No.:
- 842-7778
- Mfr. Part No.:
- 19120080526
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Compact Housings
The mount-on housing serves to accommodate a module directly
Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
2 projecting PE contacts
M25 cable inlet
Mating cycles ≥500
Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
2 projecting PE contacts
M25 cable inlet
Mating cycles ≥500
Note
The Han® Compact housing assembly – see stock no. 446-6549 typically - is specifically designed to accommodate the one module insert. This assembly is stand-alone in terms of that the individual components of the assembly are not compatible with others in the Harting standard series (RS ranges 1 to 10 inclusive)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han-Compact |
Type | Connector Hood |
Thread Size | M25 |
Body Orientation | Side Entry |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- HARTING Han-Compact Heavy Duty Power Connector Hood M20 Thread
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- HARTING Han-Compact Heavy Duty Power Connector Housing
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han-Compact Heavy Duty Power Connector Housing PG16 Thread