- RS Stock No.:
- 842-4268
- Mfr. Part No.:
- 09380052702
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 842-4268
- Mfr. Part No.:
- 09380052702
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Com K3/2 Insert Modules
Han-Com K3/2 are a range of high current axial screw terminal connectors with built in earth, size 24B, to be used only with Han HPR hoods and housings, constructed from robust grey polycarbonate and offered in straight or angled versions.
Over 500 mating cycles
Temperature range -40 to +125° C
Temperature range -40 to +125° C
Note
842-4255 and 842-4268 are angled variants.
Approvals
c RU us
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Current Rating | 200A |
Gender | Female |
Series | HAN K, High Current Connectors |
Type | Connector Insert |
Voltage Rating | 2 kV |
Number of Rows | 1 |
Manufacturer Size Code | 24 B |
Body Orientation | Right Angle |
Termination Method | Screw |
Series Number | 0938 |