- RS Stock No.:
- 742-7193
- Mfr. Part No.:
- 1771338
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 742-7193
- Mfr. Part No.:
- 1771338
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HEAVYCON Panel Mount Housing
HEAVYCON housing with locking latch is available in various versions
Housing type: Panel mounting base
Housing material: Aluminum die-cast
Housing is available with single/double or central locking latch, single locking latch supports space-saving alignment lengthways and double locking latch supports particularly space-saving alignment sideways
Housing type: Panel mounting base
Housing material: Aluminum die-cast
Housing is available with single/double or central locking latch, single locking latch supports space-saving alignment lengthways and double locking latch supports particularly space-saving alignment sideways
Specifications
Attribute | Value |
---|---|
Series | HEAVYCON B10 |
Type | Connector Base |
Mounting Type | Panel Mount |
Manufacturer Size Code | B10 |