- RS Stock No.:
- 473-1578
- Mfr. Part No.:
- 09300101421+09330102601
- Brand:
- HARTING
1 In AU stock for next working day delivery
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.70
(exc. GST)
$88.77
(inc. GST)
Units | Per unit |
1 - 49 | $80.70 |
50 - 99 | $78.71 |
100 + | $76.86 |
- RS Stock No.:
- 473-1578
- Mfr. Part No.:
- 09300101421+09330102601
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hood Cable Plug + Male Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Note
Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets.,Screw terminal connection.,Each pack contains a hood or housing, and male or female insert.,All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings.,All are rated at 450 – 500V, and 16A,Suitable cable glands are available separately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Current Rating | 16A |
Gender | Male |
Series | Han E |
Type | Coupler Kit |
Voltage Rating | 500 V |
Thread Size | PG16 |
Pole Format | 10 + PE |
Body Orientation | Top Entry |
Related links
- HARTING Panel Kit 16A Han E, 500 V
- HARTING Connector Set 16A Han A, 250 V
- HARTING Coupler Kit 16A Han A, 250 V
- HARTING Heavy Duty Power Connector Module Male 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 48 Contacts
- HARTING Quick Lock Connector Set 16A Han E, 500 V
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- HARTING Connector Set 16A Han E, 500 V