- RS Stock No.:
- 426-0852
- Mfr. Part No.:
- 19400240512
- Brand:
- HARTING
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$148.53
(exc. GST)
$163.38
(inc. GST)
Units | Per unit |
1 - 49 | $148.53 |
50 - 99 | $147.00 |
100 + | $144.00 |
- RS Stock No.:
- 426-0852
- Mfr. Part No.:
- 19400240512
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP68 Hoods
Metal bodied
HPR hoods available in top entry or side entry versions
For IP68 metric cable glands see stock no. 390-044 and range
HPR hoods available in top entry or side entry versions
For IP68 metric cable glands see stock no. 390-044 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.
Specifications
Attribute | Value |
---|---|
Series | Han HPR |
Type | Connector Hood |
Thread Size | M32 |
Size | 24B |
Manufacturer Size Code | 24 B |
Body Orientation | Side Entry |
Related links
- HARTING Han HPR Heavy Duty Power Connector Housing, M6 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing
- HARTING Han HPR Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood
- HARTING Han HPR Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, PG36 Thread