- RS Stock No.:
- 398-4529
- Mfr. Part No.:
- 11.2710
- Brand:
- Epic Contact
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.56
(exc. GST)
$36.92
(inc. GST)
Units | Per unit |
1 - 11 | $33.56 |
12 - 24 | $32.86 |
25 + | $32.11 |
- RS Stock No.:
- 398-4529
- Mfr. Part No.:
- 11.2710
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
H-D Plug and Socket Inserts Crimp Termination. Formed Contacts and Tooling
Stamped and formed contacts
Tooling available
Tooling available
Note
Crimping tool 377-1121 is supplied in a tool case, without crimping dies and without locator
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Approvals
VDE 0110/72; 0110b; 79; VDE 0627/86; SEV; UL; CSA
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | H-D |
Type | Connector Insert |
Number of Rows | 4 |
Voltage Rating | 600 V ac |
Mounting Type | Panel Mount |
Number of Contacts | 64 |
Body Orientation | Straight |
Related links
- Epic Contact Heavy Duty Power Connector Insert Female 15 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 64 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 25 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 41 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 40 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 8 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 16 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 7 Contacts