- RS Stock No.:
- 300-3901
- Mfr. Part No.:
- 1-1102256-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 300-3901
- Mfr. Part No.:
- 1-1102256-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
HE Cable Coupler Housings
For making in line connections with standard cable hoods, PG variant coupler hoods are supplied complete with cable gland. All sizes are made of aluminium casting.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Series | HE |
Type | Surface Mount Base |
Number of Contacts | 6 |
Thread Size | PG16 |
Current Rating | 16A |
Voltage Rating | 380 V ac, 450 V dc |