- RS Stock No.:
- 298-5183
- Mfr. Part No.:
- 10400100
- Brand:
- Epic Contact
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.20
(exc. GST)
$70.62
(inc. GST)
Units | Per unit |
1 - 11 | $64.20 |
12 - 24 | $61.29 |
25 + | $57.97 |
- RS Stock No.:
- 298-5183
- Mfr. Part No.:
- 10400100
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug and Socket Inserts Cage Clamp Termination
Group C rated
Ideal for high speed wire termination or where vibration may be an issue
32 way is supplied as a kit of 2 parts
Ideal for high speed wire termination or where vibration may be an issue
32 way is supplied as a kit of 2 parts
Approvals
UL listed, CSA certified, SEV
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Type | Connector Insert |
Pole Format | 10P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 10 |
Body Orientation | Straight |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Related links
- Epic Contact Heavy Duty Power Connector Insert Male 24 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 48 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 16 Contacts
- Epic Contact Heavy Duty Power Connector Module Male 10 Contacts
- Epic Contact Heavy Duty Power Connector Insert Female 10 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 6 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 32 Contacts
- Epic Contact Heavy Duty Power Connector Module Female 10 Contacts