Connector, 16 Way, 16A, Male, H-BE 16, 500 V
- RS Stock No.:
- 285-6060
- Distrelec Article No.:
- 300-13-228
- Mfr. Part No.:
- 10194100
- Brand:
- Lapp
On back order for despatch 21/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$21.668
(exc. GST)
$23.835
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $21.668 | $108.34 |
*price indicative
- RS Stock No.:
- 285-6060
- Distrelec Article No.:
- 300-13-228
- Mfr. Part No.:
- 10194100
- Brand:
- Lapp
Related links
- Connector, 16 Way, 16A, Female, H-BE 16, 500 V
- Connector, 17 Way, 16A, Male, H-BE 16, 500 V
- Connector, 17 Way, 16A, Female, H-BE 16, 500 V
- EPIC Connector Insert, 16 Way, 16A, Male, H-BE, Cable Mount, 600 V
- EPIC Connector Set, 16 Way, 16A, Male, H-BE, 600 V
- EPIC Plug Kit, 16 Way, 16A, Male, H-BE, 440 V
- Connector, 7 Way, 16A, Male, H-BE 6, 500 V
- HARTING Connector Set, 16 Way, 16A, Male, Han A, 250 V