Amphenol Industrial Plug, 120A, Male, Surlok Plus, Panel Mount, 1000
- RS Stock No.:
- 283-5960
- Distrelec Article No.:
- 302-15-318
- Mfr. Part No.:
- SLPRABPSB
- Brand:
- Amphenol Industrial
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.20
(exc. GST)
$42.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $38.20 |
- RS Stock No.:
- 283-5960
- Distrelec Article No.:
- 302-15-318
- Mfr. Part No.:
- SLPRABPSB
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Plug, 120A, Male, Surlok Plus, Panel Mount, 1 kV
- Amphenol Industrial Crimp Type, 120A, Male, Surlok Plus, Panel Mount, 1 kV
- Amphenol Industrial Plug, 200A, Male, Surlok Plus, Panel Mount, 1 kV
- Amphenol Industrial, Surlok Plus RADSOK EV Connector Socket, 120A
- Amphenol Industrial Plug, 300A, Male, Surlok Plus, Cable Mount, 1 kV
- Amphenol Industrial, Surlok Plus RADSOK EV Connector Plug, 120A
- Amphenol Industrial CRIMP PLUG, 120A, Female, Surlok Plus, Cable...
- Amphenol Industrial, HVSLS600 EV Connector Plug, 120A