- RS Stock No.:
- 260-7181
- Mfr. Part No.:
- 09149212002
- Brand:
- HARTING
188 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2)
$11.97
(exc. GST)
$13.17
(inc. GST)
Units | Per unit | Per Bag* |
2 - 2 | $11.97 | $23.94 |
4 - 8 | $11.315 | $22.63 |
10 - 18 | $10.81 | $21.62 |
20 - 58 | $10.31 | $20.62 |
60 + | $9.56 | $19.12 |
*price indicative |
- RS Stock No.:
- 260-7181
- Mfr. Part No.:
- 09149212002
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Harting provides a modules of crimp pin connectors of a cube shape made up of polycarbonate material with a crimp termination method. It consist of a domino module size with a rated current of 4 A and a rated voltage of 32 V.
Color is pebble grey
Weight is 5g
Rated impulse voltage is 4.04 kV
Weight is 5g
Rated impulse voltage is 4.04 kV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Gender | Male |
Series | Han-Modular, Han-Domino |
Type | Crimp Connector M12 Cube |
Manufacturer Size Code | 9149 |
Related links
- Igus Fixing bracket Surface Mount
- Igus Han-E / Han-DD / Han-D / Han-EE / Han-70 / Han-ES Heavy Duty...
- Igus Double point locking post Snap-In
- Igus Single point locking post Snap-In
- HARTING Han-Yellock Hand Crimp Tool for Han C Connector Contacts...
- Igus Heavy Duty Power Connector Insert Han-E / Han-DD / Han-D /...
- Harting Shielding Frame HAN E HAN Snap Series Housings
- HARTING Locking Lever For Use With Han-10B Han-24B, Han-6B