- RS Stock No.:
- 260-7133
- Mfr. Part No.:
- 09140006453
- Brand:
- HARTING
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$26.277
(exc. GST)
$28.905
(inc. GST)
Units | Per unit | Per Bag* |
10 - 10 | $26.277 | $262.77 |
20 - 40 | $25.083 | $250.83 |
50 - 90 | $23.889 | $238.89 |
100 + | $23.112 | $231.12 |
*price indicative |
- RS Stock No.:
- 260-7133
- Mfr. Part No.:
- 09140006453
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
The Harting provides a modules of crimp pin connectors of a cube shape made up of polycarbonate material with a crimp termination method. It consist of a domino module size with a rated current of 4 A and a rated voltage of 32 V.
Color is pebble grey
Weight is 5g
Rated impulse voltage is 4.04 kV
Weight is 5g
Rated impulse voltage is 4.04 kV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 0 |
Series | Han-Modular |
Type | Crimp Connector |
Manufacturer Size Code | 9140 |