TE Connectivity Power Connector, 8A, Power Versa-Lock 5.0, Panel Mount, 600 V ac
- RS Stock No.:
- 236-9830
- Mfr. Part No.:
- 2329912-1
- Brand:
- TE Connectivity
13950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.073
(exc. GST)
$0.08
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | $0.073 | $365.00 |
10000 - 20000 | $0.071 | $355.00 |
25000 + | $0.07 | $350.00 |
*price indicative
- RS Stock No.:
- 236-9830
- Mfr. Part No.:
- 2329912-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity's 18-20, 2x22 AWG receptacle contact type is a heavy duty power connector contact designed to carry 600 V ac and 600 V dc for power versa-lock 5.0 connector system.
Receptacle contact
Wire to wire, panel mount
Connector and contact terminates to wire and cable
Pre tin contact mating area plating material
Crimp termination method to wire and cable
Contact base material of copper alloy
Wire to wire, panel mount
Connector and contact terminates to wire and cable
Pre tin contact mating area plating material
Crimp termination method to wire and cable
Contact base material of copper alloy
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Series | Power Versa-Lock 5.0 |
Type | Power Connector |
Mounting Type | Panel Mount |
Voltage Rating | 600 V ac |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Plating | Pre-Tin |
Contact Material | Copper Alloy |
Related links
- TE Connectivity Power Connector, 8A, Power Versa-Lock 5.0, Panel...
- TE Connectivity Contact, 8A, Power Versa-Lock 5.0, Panel Mount, 600 V ac
- TE Connectivity Power Connector, 5A, Power Versa-Lock 5.0, Panel...
- TE Connectivity Power Connector, 15A, Power Versa-Lock 5.0, Panel...
- TE Connectivity Contact, 15A, Power Versa-Lock 5.0, Panel Mount, 600 V ac
- TE Connectivity Housing, 2 Way, 15A, Power Versa-Lock 5.0, Panel...
- TE Connectivity Housing, 3 Way, 15A, Power Versa-Lock 5.0, Panel...
- TE Connectivity Power Connector, 3 Way, 15A, Power Versa-Lock 5.0, 600 V ac