TE Connectivity Housing, 2 Way, 15A, Power Versa-Lock 5.0, Panel Mount, 600 V ac
- RS Stock No.:
- 236-9794
- Mfr. Part No.:
- 1-2378158-2
- Brand:
- TE Connectivity
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.324
(exc. GST)
$0.356
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $0.324 | $64.80 |
400 - 800 | $0.318 | $63.60 |
1000 - 1800 | $0.312 | $62.40 |
2000 + | $0.307 | $61.40 |
*price indicative
- RS Stock No.:
- 236-9794
- Mfr. Part No.:
- 1-2378158-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity's wire-to-wire, two position plug with 1x2 key A type is a cap housing for rectangular power connector series power versa-lock 5.0.
Cap housing, tab contact
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Latch panel mount
For use with plug housing, seals, tab contacts
Wire to wire, sealable
PBT GF housing material
Centerline pitch of 5 mm
Latch panel mount
For use with plug housing, seals, tab contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Current Rating | 15A |
Series | Power Versa-Lock 5.0 |
Type | Housing |
Mounting Type | Panel Mount |
Voltage Rating | 600 V ac |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Crimp |
Related links
- TE Connectivity Housing, 2 Way, 15A, Power Versa-Lock 5.0, Panel...
- TE Connectivity Housing, 3 Way, 15A, Power Versa-Lock 5.0, Panel...
- TE Connectivity Housing, 6 Way, 15A, Power Versa-Lock 5.0, Panel Mount
- TE Connectivity Housing, 6 Way, 15A, Power Versa-Lock 5.0, 600 V ac
- TE Connectivity Power Connector, 2 Way, 15A, Power Versa-Lock 5.0,...
- TE Connectivity Housing, 15A, Power Versa-Lock 5.0, 600 V ac
- TE Connectivity Contact, 15A, Power Versa-Lock 5.0, Panel Mount, 600 V ac
- TE Connectivity Power Connector, 15A, Power Versa-Lock 5.0, Panel...