- RS Stock No.:
- 197-4795
- Mfr. Part No.:
- PL184X-41-6
- Brand:
- Amphenol Industrial
View this category
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.53
(exc. GST)
$40.18
(inc. GST)
units | Per unit |
1 - 24 | $36.53 |
25 - 49 | $35.62 |
50 + | $35.07 |
- RS Stock No.:
- 197-4795
- Mfr. Part No.:
- PL184X-41-6
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Powerlok connector PL184X-41 is a 4POS plug for 4mm² cable with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
Specifications
Attribute | Value |
Number of Contacts | 4 |
Current Rating | 45A |
Gender | Female to Male |
Series | PL084X |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Body Orientation | Straight |
Range | PowerLok |