- RS Stock No.:
- 188-1467
- Mfr. Part No.:
- 09100032606
- Brand:
- HARTING
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.36
(exc. GST)
$16.90
(inc. GST)
Units | Per unit |
1 - 49 | $15.36 |
50 - 99 | $15.15 |
100 + | $14.42 |
- RS Stock No.:
- 188-1467
- Mfr. Part No.:
- 09100032606
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inserts, Screw termination, Male, Polyamide, RAL 9005 (jet black), Rated current: 10A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.75 ... 1.5mm², Copper alloy, Silver plated, Single locking lever
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 3P+E |
Number of Rows | 2 |
Voltage Rating | 230 V, 400 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 3 |
Contact Material | Copper Alloy |
Contact Plating | Silver Plated |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Female 3 Contacts
- HARTING Heavy Duty Power Connector Insert Male 5 Contacts