- RS Stock No.:
- 188-1466
- Mfr. Part No.:
- 09100022706
- Brand:
- HARTING
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.85
(exc. GST)
$16.33
(inc. GST)
Units | Per unit |
1 - 49 | $14.85 |
50 - 99 | $14.63 |
100 + | $13.94 |
- RS Stock No.:
- 188-1466
- Mfr. Part No.:
- 09100022706
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Inserts, Screw termination, Female, Polyamide, RAL 9005 (jet black), Rated current: 10A, Size: 1 A, Contacts: 2, Conductor cross-section: 0.75 ... 1.5mm², Copper alloy, Silver plated, Single locking lever
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 2P+E |
Number of Rows | 2 |
Voltage Rating | 230 V, 400 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 2 |
Contact Plating | Silver Plated |
Contact Material | Copper Alloy |