- RS Stock No.:
- 183-7072
- Mfr. Part No.:
- 19432160252
- Brand:
- HARTING
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$146.65
(exc. GST)
$161.31
(inc. GST)
Units | Per unit |
1 - 9 | $146.65 |
10 - 49 | $143.97 |
50 + | $138.02 |
- RS Stock No.:
- 183-7072
- Mfr. Part No.:
- 19432160252
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
Surface mounted housing, Size: 16 B, Single locking lever, Polyamide, Fibre-glass reinforced, Side entry, 1x M32, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black), Material (seal): FPM
Suitable for standard inserts and modules from the Han-Modular® portfolio
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Series | Han-Eco B |
Type | Housing |
Thread Size | M32 |
Mounting Type | Surface Mount |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Side Entry |
IP Rating | IP66 |
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Housing
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M32 Thread
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M40 Thread