Phoenix Contact Connector Set, 6 Way, 16A, Female, Male, HC, 500 V
- RS Stock No.:
- 182-9923
- Mfr. Part No.:
- 1411487
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 06/08/2024
Price (ex. GST) Each
$113.67
(exc. GST)
$125.04
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $113.67 |
25 - 74 | $109.13 |
75 + | $104.58 |
- RS Stock No.:
- 182-9923
- Mfr. Part No.:
- 1411487
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EVO connector set, B6 series, metal housing, consisting of: sleeve housing, panel mounting base, EVO screw connection, pin contact insert, socket contact insert
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Female, Male |
Series | HC |
Type | Connector Set |
Voltage Rating | 500 V |
Thread Size | M20 |
Pole Format | 6 + PE |
Manufacturer Size Code | B6 |
Body Orientation | Side Entry |
Related links
- Phoenix Contact Connector Set, 6 Way, 16A, Female, Male, HC, 500 V
- Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC, 500 V
- Phoenix Contact Connector Set, 10 Way, 16A, Female, Male, HC, 500 V
- Phoenix Contact Connector Set, 24 Way, 16A, Female, Male, HC, 500 V
- Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC-EVO
- Phoenix Contact Connector Set, 16 Way, 16A, Female, Male, HC-STA
- Phoenix Contact Connector Set, 10 Way, 16A, Female, Male, HC-EVO
- Phoenix Contact Connector Set, 10 Way, 16A, Female, Male, HC-STA