- RS Stock No.:
- 175-1352
- Mfr. Part No.:
- 19628101271
- Brand:
- HARTING
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$124.03
(exc. GST)
$136.43
(inc. GST)
Units | Per unit |
1 - 4 | $124.03 |
5 + | $111.63 |
- RS Stock No.:
- 175-1352
- Mfr. Part No.:
- 19628101271
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods/Housings for higher EMC requirements
Continuous shield connection using conductive surface
Metal hoods / housings with high shielding efficiency
Field of application: for sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences
Distinguishing feature: Electrically conductive surface, internal seal
Locking levers: Han-Easy Lock®
Continuous shield connection using conductive surface
Metal hoods / housings with high shielding efficiency
Field of application: for sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences
Distinguishing feature: Electrically conductive surface, internal seal
Locking levers: Han-Easy Lock®
Specifications
Attribute | Value |
---|---|
Series | Han EMC/B |
Type | Base |
Thread Size | M25 x 2 |
Mounting Type | Surface Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |