Han D Series size 32A PCB Mount Insert, Male, 50 Way, 10A, 600 V

  • RS Stock No. 175-1325
  • Mfr. Part No. 09210253011
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): RO
Product Details

HARTING Insert

The HARTING Han D series 50-pole 50-way PCB mount male insert has a voltage rating of 600V and current rating of 10A. This insert uses crimp termination and has a straight body orientation.

Features and Benefits

• Limiting temperature ranges between -40°C and 125°C

Certifications

• CSA-C22.2 No
• EN 175301-801
• EN 60664-1
• IEC 61984
• UL 1977 ECBT2. E235076

Specifications
Attribute Value
Type Insert
Number of Contacts 50
Current Rating 10A
Series Han D
Mounting Type PCB Mount
Manufacturer Size Code 32A
Voltage Rating 600 V
Gender Male
Termination Method Crimp
Number of Rows 6
Body Orientation Straight
Pole Format 50P
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 25.41
(exc. GST)
$ 27.95
(inc. GST)
units
Per unit
1 +
$25.41
Related Products
Assembled connectors are type tested to 10A 250V ...
Description:
Assembled connectors are type tested to 10A 250V ac. and include the following features:. Crimp termination High density ideal for applications where large numbers of contacts have to be fitted to power cables Typical applications include low voltage switchgear, machine ...
Inserts have a grounded contact to stop incorrect ...
Description:
Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, ...
Hoods and housings as well as locking elements ...
Description:
Hoods and housings as well as locking elements out of stainless steel Resistant against aggressive detergents Fields of application Food and beverage industry Water and sewage industry Pharmaceutical industry Chemical industry Offshore and shipbuilding Suitable for all standard inserts that ...
The HARTING Han A series 4-pole 4-way connector ...
Description:
The HARTING Han A series 4-pole 4-way connector is a black coloured male connector having polycarbonate as housing material The contact material for this connector is a copper alloy and contact plating is silver. This insert has a current rating ...