- RS Stock No.:
- 175-1310
- Mfr. Part No.:
- 19300240267
- Brand:
- HARTING
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$84.48
(exc. GST)
$92.93
(inc. GST)
Units | Per unit |
1 - 4 | $84.48 |
5 + | $76.03 |
- RS Stock No.:
- 175-1310
- Mfr. Part No.:
- 19300240267
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HARTING Hood
The HARTING Han B series surface mount aluminium die-cast hood has a thread size of M25x2. This hood uses a screw termination and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Applications
Automobile
Mechanical engineering
Mechanical engineering
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Type | Base |
Series | Han B |
Thread Size | M32 x 2 |
Mounting Type | Surface Mount |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 x 2 Thread
- Molex 93601 Heavy Duty Power Connector
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- RS PRO Heavy Duty Power Connector Housing, M32 x 2 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M32 x 2 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M32 x 2 Thread