- RS Stock No.:
- 173-7495
- Mfr. Part No.:
- 09210072732
- Brand:
- HARTING
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$32.165
(exc. GST)
$35.381
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $32.165 | $321.65 |
50 + | $28.949 | $289.49 |
*price indicative |
- RS Stock No.:
- 173-7495
- Mfr. Part No.:
- 09210072732
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han D® Inserts
High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Note
7 way inserts 114-8002 and 114-8018 will only fit plastics hoods and housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han D |
Type | Quick Lock Insert |
Voltage Rating | 250 V |
IP Rating | IP65 |
Number of Contacts | 8 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Female 50 Contacts
- HARTING Heavy Duty Power Connector Insert Female 64 Contacts
- Harting Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Female 15 Contacts
- HARTING Heavy Duty Power Connector Insert Female 41 Contacts
- HARTING Heavy Duty Power Connector Insert Female 25 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts