- RS Stock No.:
- 171-5729
- Brand:
- RS PRO
2 In AU stock for next working day delivery
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.74
(exc. GST)
$39.31
(inc. GST)
Units | Per unit |
1 - 4 | $35.74 |
5 - 24 | $33.97 |
25 + | $32.26 |
- RS Stock No.:
- 171-5729
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 10 Pole Heavy Duty Power Connector Insert
A heavy duty male power connector featuring 10 poles with a grounded contact avoiding incorrect polarisation and connection. Designed to be inserted without the need of specialist tools the heavy duty connector is simple to install and features screw terminals.
Constructed from tough Polycarbonate with Silver plated Copper alloy contacts for excellent conductivity and enhanced corrosion resistance the 10 pole power connector insert is hardwearing and suitable for use with a wide variety of equipment and devices
For a suitable 10 pole female power connector insert see RS PRO 171-5730.
Features and Benefits
Heavy duty insert
Female
16A current rating
10 poles
Silver pplated Copper alloy contacts
Screw terminals
Standards and Approvals: EN 60664-1, IEC 61984,UL 1977 ECBT2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | RS PRO E |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 10+PE |
Number of Rows | 2 |
Voltage Rating | 500 V, 600 V |
Range | 10B |
Number of Contacts | 10 |
Contact Plating | Silver |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Maximum Wire Size mm² | 2.5mm |
Minimum Wire Size mm² | 0.75mm |
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...
- RS PRO Heavy Duty Power Connector Insert Female, 10 Contacts
- Han E Series size 16 A Connector Insert 10 Way 500 V
- Phoenix Contact Heavy Duty Power Connector Housing
- Phoenix Contact Heavy Duty Power Connector