- RS Stock No.:
- 171-5697
- Brand:
- RS PRO
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.30
(exc. GST)
$49.83
(inc. GST)
Units | Per unit |
1 - 4 | $45.30 |
5 + | $40.77 |
- RS Stock No.:
- 171-5697
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Heavy Duty Power Connectors – Hoods and Housings
Hoods and Housings are made from zinc die cast metal that are IP65 rated. All with metal locking levers to secure safely together. The range offers Top Entry, Side Entry, Surface Mount and Bulkhead/Panel Mount versions in sizes 3A, 6B, 10B, 16B and 24B. UL approved.
RS Pro Heavy Duty Power Connectors
Specifications
Attribute | Value |
---|---|
Series | RS PRO B |
Type | Connector Housing |
Thread Size | 2 x M20 |
Mounting Type | Surface Mount |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
Range | 6B |
IP Rating | IP65 |
Related links
- Insertion & Extraction Tools
- Hammers
- Harting Hood For Use With Han B Inserts
- Phoenix Contact HC Heavy Duty Power Connector Housing, 2 Contacts
- e2s SONFL1X Series Red Sounder Beacon IP66 101 → 103dB at 1
- RS PRO Heavy Duty Power Connector Housing, 2 x M25 Thread
- HARTING Han-Modular Heavy Duty Power Connector Housing, 2 Contacts
- e2s SONFL1X Series Amber Sounder Beacon IP66 101 → 103dB at 1