- RS Stock No.:
- 114-8377
- Mfr. Part No.:
- 09330162611
- Brand:
- HARTING
1 In AU stock for next working day delivery
46 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$32.72
(exc. GST)
$35.99
(inc. GST)
Units | Per unit |
1 - 49 | $32.72 |
50 - 99 | $32.50 |
100 + | $31.91 |
- RS Stock No.:
- 114-8377
- Mfr. Part No.:
- 09330162611
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han E® Inserts
Poles: 6-48 (screw connection – wire csa 2.5mm²
The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
These are identified in the price table - e.g. 32P + E (17 – 32)
The 32 and 48 pole versions require two contact inserts per connector half; a standard insert numbered 1 to 16 or 1 to 24 pole insert (m) or (f) together with one numbered 17 to 32 or numbered 25 to 48 insert (m) or (f).
These are identified in the price table - e.g. 32P + E (17 – 32)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Screw Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting Size number identifier. See the compatibility table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han E |
Type | Connector Insert |
Number of Rows | 2 |
Voltage Rating | 500 V |
Number of Contacts | 16 |
Body Orientation | Straight |
Related links
- Clamps
- RS PRO Power Cord, 2m
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Male 48 Contacts
- HARTING Heavy Duty Power Connector Insert Male 10 Contacts