- RS Stock No.:
- 215-293
- Mfr. Part No.:
- 09140023101
- Brand:
- HARTING
17 In AU stock for next working day delivery
77 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.90
(exc. GST)
$21.89
(inc. GST)
Units | Per unit |
1 - 49 | $19.90 |
50 - 99 | $19.60 |
100 + | $18.93 |
- RS Stock No.:
- 215-293
- Mfr. Part No.:
- 09140023101
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Quintax Modules®for female contacts
4 x Han D contacts per Han-Quintax contact®.
2 x Han-Quintax contacts®per Quintax module®.
Modular design (double module).
Suitable for Han-Modular standard and hinged frames.
Suitable for shielded cables with an external diameter of 3 → 6 mm or 6 → 9.5 mm.
Shielding control independent of enclosure potential.
Uninterrupted shielding connectors in a Han enclosure.
Ideal for transmitting very sensitive signals (BUS signals).
Han-D crimping contacts are ordered separately (stock no. 156-7267).
2 x Han-Quintax contacts®per Quintax module®.
Modular design (double module).
Suitable for Han-Modular standard and hinged frames.
Suitable for shielded cables with an external diameter of 3 → 6 mm or 6 → 9.5 mm.
Shielding control independent of enclosure potential.
Uninterrupted shielding connectors in a Han enclosure.
Ideal for transmitting very sensitive signals (BUS signals).
Han-D crimping contacts are ordered separately (stock no. 156-7267).
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han-Modular |
Type | Connector Housing |
Number of Contacts | 2 |
Body Orientation | Straight |
Current Rating | 10A |
Voltage Rating | 50 V |
Gender | Female |
Related links
- RS PRO Heavy Duty Power Connector Housing
- Molex 93601 Heavy Duty Power Connector
- Phoenix Contact HC Heavy Duty Power Connector Housing, 2 Contacts
- RS PRO Heavy Duty Power Connector Housing, 2 x M20 Thread
- HARTING Han-Modular Heavy Duty Power Connector Hood, 2 Contacts
- Deutsch Housing Cable Mount Male to Female IMC Series
- RS PRO Heavy Duty Power Connector Housing, 2 x M25 Thread
- Anderson Power Products SB Connector Housing, 2 Contacts