HARTING Heavy Duty Power Connector Insert, 200A, HAN Brid Series Male, 1 Contacts

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$41.19

(exc. GST)

$45.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 22 April 2026
  • Plus 48 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$41.19
3 - 4$40.51
5 +$39.74

*price indicative

RS Stock No.:
842-7655
Mfr. Part No.:
09150033001
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

200A

Product Type

Heavy Duty Power Connector Insert

Series

HAN Brid

Sub Type

Connector Insert

Connector Gender

Male

For Use With

Han 3 A Metric Hoods and Housings

Pole Format

1

Number of Rows

1

Voltage

1000V

Mount Type

Cable

IP Rating

IP65, IP20

Standards/Approvals

RoHS, IEC 61984, IEC 60664-1, CSA-C22.2 No. 182.3 ECBT8.E235076, UL 1977 ECBT2.E235076

Manufacturer Size Code

3A

Number of Contacts

1

Contact Material

Polycarbonate

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Contact Plating

Silver

Orientation

Straight

Han-Brid Quintax Inserts and Contacts


A comprehensive offering of contacts and inserts for use with the Han-Brid series of modules, inserts etc, can be used with Han 3A housing and hoods.

Possibility to terminate shielded four/eight wires

conductors (2 pair STP)

Terminate Coax cable with large diameter

Suitable for all 4-wire bus systems

Ideal for shielded cable conductor diameter 3 – 9.5 mm

Harting Han-Brid


The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .

Related links