Han B Series size 6 B Connector Insert, Male, 16 Way, 16A, 500 V
- RS Stock No.:
- 365-1960
- Mfr. Part No.:
- 09330164625
- Brand:
- HARTING
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$168.93
(exc. GST)
$185.82
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $168.93 |
50 - 99 | $165.47 |
100 + | $158.70 |
- RS Stock No.:
- 365-1960
- Mfr. Part No.:
- 09330164625
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han E® AV Terminal Blocks
From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.
Features and Benefits:
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
• Inserts available with 6 to 24 poles plus pre-mating earth
• Screw terminal wire acceptance 0.2 to 2.5mm²
• Mechanical life of 500 mating cycles
• Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
![](https://media.rs-online.com/t_line/L114823-01.gif)
Han E® AV 16A Terminal Blocks
These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Type | Connector Insert |
Current Rating | 16A |
Series | Han B |
Manufacturer Size Code | 6 B |
Voltage Rating | 500 V |
Gender | Male |
Thread Size | M3 x 10 |
Pole Format | 16P+E |
Related links
- Han B Series size 6 B Connector Insert, Male, 6 Way, 16A, 500 V
- Han B Series size 6 B Connector Insert, Female, 6 Way, 16A, 500 V
- Han B Series size 6 B Connector Insert, Female, 10 Way, 16A, 500 V
- Han B Series size 24 B Connector Insert, Female, 24 Way, 16A, 500 V
- Han E Series size 16 A Connector Insert, Male, 16 Way, 16A, 500 V
- Han E Series size 16 A Connector Insert, Male, 24 Way, 16A, 500 V
- Han E Series size 16 A Connector Insert, Male, 6 Way, 16A, 500 V
- Han E Series size 16 A Connector Insert, Male, 10 Way, 16A, 500 V