Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series, 10 Contacts
- RS Stock No.:
- 250-1939
- Mfr. Part No.:
- 936010230
- Brand:
- Molex
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.49
(exc. GST)
$34.64
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $31.49 |
10 - 99 | $30.52 |
100 - 249 | $29.22 |
250 - 499 | $27.96 |
500 + | $26.48 |
- RS Stock No.:
- 250-1939
- Mfr. Part No.:
- 936010230
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex male push-in terminal insert composed of copper alloy with silver plating. It has 24 poles and available in grey color.
Stripping length 9 to 11 mm
Operating temperature range -40°C to +125°C
Operating temperature range -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | 93601 |
Type | Push-in Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 10 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Related links
- Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series,...
- Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series,...
- Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series,...
- Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series,...
- Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series,...
- Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series,...
- Molex Heavy Duty Power Connector Module, 16A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 16A, Female, 93601...