Molex Heavy Duty Power Connector Module, 16A, Female, 93601 Series, 6 Contacts
- RS Stock No.:
- 250-1924
- Mfr. Part No.:
- 936010204
- Brand:
- Molex
94 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.41
(exc. GST)
$22.45
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $20.41 |
10 - 99 | $19.77 |
100 - 249 | $18.97 |
250 - 499 | $18.17 |
500 + | $17.16 |
- RS Stock No.:
- 250-1924
- Mfr. Part No.:
- 936010204
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex push-in terminal insert is a female insert with 2 rows and 6 poles. It is available in grey color and material used is copper alloy with silver plating.
Stripping length 9.00 to 11.00mm
Operating temperature range -40° to +125°C
Operating temperature range -40° to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | 93601 |
Type | Push-in Terminal Insert |
For Use With | Electronic Machinery |
Number of Contacts | 6 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Related links
- Molex Heavy Duty Power Connector Module, 16A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 16A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 16A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 16A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 16A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 16A, Male, 93601 Series,...
- Molex Heavy Duty Power Connector Module, 16A, Female, 93601...
- Molex Heavy Duty Power Connector Module, 16A, Female, 93601...