Molex Heavy Duty Power Connector Module, 16A, 93601 Series Male, 10 Contacts

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$51.34

(exc. GST)

$56.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$51.34
10 - 24$49.68
25 - 49$48.86
50 +$47.20

*price indicative

RS Stock No.:
250-1912
Distrelec Article No.:
303-81-012
Mfr. Part No.:
936010139
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Heavy Duty Power Connector Module

Current Rating

16A

Series

93601

Sub Type

Screw Terminal Insert

Connector Gender

Male

For Use With

Electronic Machinery

Pole Format

10

Number of Rows

2

Voltage

230V

Standards/Approvals

EN 61984, UL 1977, CSA C22.2 NO. 182.3, EN 60664-1

Number of Contacts

10

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.5mm²

Contact Material

Copper Alloy

Contact Plating

Silver

COO (Country of Origin):
CN
The Molex screw terminal insert without wire protection is comprised of copper alloy with silver plating. It has 2 rows and 10 poles.

Temperature range operating -40° to +125°C

Male insert

Related links