Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Female, Heavy Mate C146 Series, 7 Contacts
- RS Stock No.:
- 221-8636
- Mfr. Part No.:
- C146 10B007 000 2
- Brand:
- Amphenol Industrial
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.88
(exc. GST)
$16.37
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $14.88 |
3 - 4 | $14.50 |
5 + | $14.27 |
- RS Stock No.:
- 221-8636
- Mfr. Part No.:
- C146 10B007 000 2
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according standard norms. This female module has 7 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 16 A
Rated voltage 250 V
Rated voltage 250 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Heavy Mate C146 |
Type | Socket Insert |
For Use With | Connectors |
Number of Contacts | 7 |
Related links
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 10A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 10A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 40A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...