Amphenol Industrial Heavy Duty Power Connector Insert, 10A, Male, Heavy Mate C146 Series, 24 + PE Contacts
- RS Stock No.:
- 221-8606
- Mfr. Part No.:
- C146 10A024 000 9
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each
$24.25
(exc. GST)
$26.67
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $24.25 |
3 - 4 | $23.64 |
5 + | $23.28 |
- RS Stock No.:
- 221-8606
- Mfr. Part No.:
- C146 10A024 000 9
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial connecters are intermateable and interchangeable with all third-party products according standard norms. This male module has 24 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 100°C.
Rated current 10 A
Rated voltage 250 V
Rated voltage 250 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Heavy Mate C146 |
Type | Male insert |
For Use With | Connectors |
Number of Contacts | 24 + PE |
Contact Material | CuZn |
Contact Plating | Gold, Silver |
Related links
- Amphenol Industrial Heavy Duty Power Connector Insert, 10A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 10A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 10A, Male,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 80A,...
- Amphenol Industrial Heavy Duty Power Connector Insert, 16A,...