RS PRO Heavy Duty Power Connector Insert, 10A, Female, 7 Contacts
- RS Stock No.:
- 208-4343
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$6.42
(exc. GST)
$7.06
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $6.42 |
50 - 99 | $6.33 |
100 + | $6.11 |
**price indicative
- RS Stock No.:
- 208-4343
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 10A | |
Gender | Female | |
Series | RS-HD | |
Type | Connector Insert | |
For Use With | RS PRO 10A Crimps | |
Pole Format | 7 | |
Voltage Rating | 250V | |
Range | RS-HD | |
Number of Contacts | 7 | |
Contact Plating | Silver | |
Body Orientation | Straight | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Gender Female | ||
Series RS-HD | ||
Type Connector Insert | ||
For Use With RS PRO 10A Crimps | ||
Pole Format 7 | ||
Voltage Rating 250V | ||
Range RS-HD | ||
Number of Contacts 7 | ||
Contact Plating Silver | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Related links
- RS PRO Heavy Duty Power Connector Insert Female, 7 Contacts
- Weidmuller Contact Insert Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- EPIC Heavy Duty Power Connector Insert Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 64 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 144 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 108 Contacts