TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HE Series, 6 Contacts
- RS Stock No.:
- 192-0205
- Mfr. Part No.:
- T2040063101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$14.79
(exc. GST)
$16.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $14.79 |
| 3 - 4 | $14.43 |
| 5 + | $14.21 |
*price indicative
- RS Stock No.:
- 192-0205
- Mfr. Part No.:
- T2040063101-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Series | HDC HE | |
| Type | Connector Insert | |
| Termination Method | Spring | |
| Pole Format | 6P+E | |
| Voltage Rating | 500 V | |
| Mounting Type | Panel Mount | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Series HDC HE | ||
Type Connector Insert | ||
Termination Method Spring | ||
Pole Format 6P+E | ||
Voltage Rating 500 V | ||
Mounting Type Panel Mount | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CN
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series, 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
