TE Connectivity Heavy Duty Power Connector Insert, 35A, HDC HSB Series, 6 Contacts

Subtotal (1 unit)*

$32.49

(exc. GST)

$35.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 09 April 2026
  • Plus 5 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.49

*price indicative

RS Stock No.:
192-0128
Mfr. Part No.:
T2060062101-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

35A

Series

HDC HSB

Type

Connector Insert

Termination Method

Screw

Pole Format

6P+E

Voltage Rating

400 V, 690 V

Mounting Type

Panel Mount

Number of Contacts

6

Contact Plating

Silver Plated

COO (Country of Origin):
CN
TE’s HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links