TE Connectivity Heavy Duty Power Connector Insert, 16A, Female, HDC HE Series, 10 Contacts
- RS Stock No.:
- 191-9937
- Mfr. Part No.:
- T2040102201-000
- Brand:
- TE Connectivity
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 5)
$16.752
(exc. GST)
$18.427
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
5 - 20 | $16.752 | $83.76 |
25 + | $15.078 | $75.39 |
*price indicative
- RS Stock No.:
- 191-9937
- Mfr. Part No.:
- T2040102201-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity HDC HE, Rectangular Contact Inserts T2040102201-000
The HDC HE contact insert from TE Connectivity features screw type contacts with silver contact plating. Suitable for use with 14-20 AWG the HDC HE contact insert has a current rating of 16 A with a 10+PE pole configuration. Ideal for use with power & signal circuit applications.
Features and Benefits
16 A Contact Current Rating
Number of Positions: 10
Silver contact plating
Screw contact type
10+PE pole configuration
14-20 AWG
Number of Positions: 10
Silver contact plating
Screw contact type
10+PE pole configuration
14-20 AWG
Applications
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | HDC HE |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 10P+E |
Voltage Rating | 500 V |
Mounting Type | Panel Mount |
Number of Contacts | 10 |
Related links
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female,...
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female,...
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female,...
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female,...
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female,...
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female,...
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Female,...
- TE Connectivity Heavy Duty Power Connector Insert, 16A, Male, HDC...