TE Connectivity Heavy Duty Power Connector Insert, 16A, HDC HE Series Female, 16 Contacts
- RS Stock No.:
- 191-9926
- Mfr. Part No.:
- T2040162201-000
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 5 units)*
$104.05
(exc. GST)
$114.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 5 | $20.81 | $104.05 |
| 10 - 15 | $20.288 | $101.44 |
| 20 + | $19.972 | $99.86 |
*price indicative
- RS Stock No.:
- 191-9926
- Mfr. Part No.:
- T2040162201-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 16A | |
| Series | HDC HE | |
| Sub Type | Connector Insert | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 16+E | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Number of Contacts | 16 | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Plating | Silver | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 16A | ||
Series HDC HE | ||
Sub Type Connector Insert | ||
Connector Gender Female | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 16+E | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Number of Contacts 16 | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Silver | ||
Minimum Wire Size mm² 0.5mm² | ||
- COO (Country of Origin):
- CN
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Related links
- TE Connectivity Heavy Duty Power Connector Insert Female 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 32 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 6 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
