HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES AV Series, 6 Contacts
- RS Stock No.:
- 174-1732
- Mfr. Part No.:
- 09330064729
- Brand:
- HARTING
86 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$80.88
(exc. GST)
$88.97
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $80.88 |
5 + | $72.80 |
- RS Stock No.:
- 174-1732
- Mfr. Part No.:
- 09330064729
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han ES AV series connector insert has female pin snap which can be used with heavy duty power connectors.
Thread Size: M3 x 10
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han ES AV |
Type | Connector Insert |
For Use With | Connectors |
Pole Format | 6P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Number of Contacts | 6 |
Maximum Wire Size mm² | 2.5mm² |
Thread Size | M3 x 10 |
Minimum Wire Size mm² | 0.14mm² |
Related links
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES AV...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES AV...
- HARTING Heavy Duty Power Connector Insert, 16A, Male, Han ES AV...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han Hv ES...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES...
- HARTING Heavy Duty Power Connector Insert, 16A, Female, Han ES...