- RS Stock No.:
- 150-3921
- Mfr. Part No.:
- 09140012733
- Brand:
- HARTING
136 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.91
(exc. GST)
$61.50
(inc. GST)
Units | Per unit |
1 - 24 | $55.91 |
25 - 49 | $55.15 |
50 + | $53.39 |
- RS Stock No.:
- 150-3921
- Mfr. Part No.:
- 09140012733
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han-Modular series has Han PE-module type, cable mounting type side entry body orientation which can be used with heavy duty power connector.
Gender: Female
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | Han-Modular |
Type | Han PE-Module |
Mounting Type | Cable Mount |
Range | Han |
Number of Contacts | 1 |
Body Orientation | Side Entry |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Related links
- HARTING Heavy Duty Power Connector Module Han-Modular Series
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 9 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 6 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 4 Contacts
- HARTING Power Connector Module Han-Modular Series, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han Modular Series