HARTING Heavy Duty Power Connector Module, 10A, Female, Han-Modular Series, 12 Contacts
- RS Stock No.:
- 125-1556
- Mfr. Part No.:
- 09140122734
- Brand:
- HARTING
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$102.58
(exc. GST)
$112.84
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $102.58 |
25 - 49 | $100.82 |
50 + | $96.81 |
- RS Stock No.:
- 125-1556
- Mfr. Part No.:
- 09140122734
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han DD Quick-Lock Module
From Harting, this Han DD Module has Han-Quick Lok for quick and easy termination of the connector.
Features and Benefits
• PE Contact
• Black Slide
• Rated Current of 10 A
• Rated Voltage of 250 V
• Contact Resistance of < 3mΩ
• Insulation Resistance of over 10¹º Ω
• Life span of over 500 mating cycles
• Gold plated contacts
• Black Slide
• Rated Current of 10 A
• Rated Voltage of 250 V
• Contact Resistance of < 3mΩ
• Insulation Resistance of over 10¹º Ω
• Life span of over 500 mating cycles
• Gold plated contacts
Han DD® 10A Crimp Series
These Han DD® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 2 |
Voltage Rating | 250 V |
Range | Han DD |
Number of Contacts | 12 |
Related links
- HARTING Heavy Duty Power Connector Module, 10A, Female,...
- HARTING Heavy Duty Power Connector Module, 10A, Female,...
- HARTING Heavy Duty Power Connector Module, 10A, Female,...
- HARTING Heavy Duty Power Connector Module, 10A, Female,...
- HARTING Heavy Duty Power Connector Module, 10A, Female,...
- HARTING Heavy Duty Power Connector Module, 10A, Male, Han-Modular...
- HARTING Heavy Duty Power Connector Module, 1.5A, Female,...
- HARTING Heavy Duty Power Connector Module, 1.5A, Male, Han-Modular...