- RS Stock No.:
- 844-3284
- Mfr. Part No.:
- 19300160437
- Brand:
- HARTING
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.10
(exc. GST)
$77.11
(inc. GST)
Units | Per unit |
1 - 49 | $70.10 |
50 - 99 | $68.88 |
100 - 249 | $67.15 |
250 + | $65.47 |
- RS Stock No.:
- 844-3284
- Mfr. Part No.:
- 19300160437
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.
Metal bodied
Available for one or two locking levers
Locking levers are available either mounted on the hood or the housing see 114-8131
Available for one or two locking levers
Locking levers are available either mounted on the hood or the housing see 114-8131
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Connector Hood |
Thread Size | M32 |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Series Number | 1930 |
Related links
- HARTING Han HPR Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M32 Thread
- RS PRO Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M32 Thread
- Molex 93601 Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Eco Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M32 Thread