- RS Stock No.:
- 762-1058
- Mfr. Part No.:
- 19628061540
- Brand:
- HARTING
8 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$35.48
(exc. GST)
$39.03
(inc. GST)
Units | Per unit |
1 - 49 | $35.48 |
50 - 99 | $34.41 |
100 + | $33.37 |
- RS Stock No.:
- 762-1058
- Mfr. Part No.:
- 19628061540
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han EMC - Size 6B
Han EMC - Size 6B
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This frame is fixed on the bulkhead mounted housing and replaces the sealing. The housing has a large contact surface towards the panel. These hoods and housings us the Han Easy-Lock system.
Specifications
Attribute | Value |
---|---|
Series | Han EMC |
Type | Connector Hood |
Thread Size | M20 x 1.5 |
Manufacturer Size Code | 6 B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Related links
- HARTING Han B Heavy Duty Power Connector Hood, M20 x 2 Thread
- RS PRO Heavy Duty Power Connector Hood
- HARTING Han A Heavy Duty Power Connector Hood, M20 x 2 Thread
- RS PRO Heavy Duty Power Connector Housing
- HARTING Han HMC Heavy Duty Power Connector Housing, M20 x 1.5 Thread
- Molex 93601 Heavy Duty Power Connector
- HARTING Han HMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread
- HARTING Han EMC Heavy Duty Power Connector Housing, M20 x 1.5 Thread