- RS Stock No.:
- 742-2750
- Mfr. Part No.:
- 19411160423
- Brand:
- HARTING
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.97
(exc. GST)
$70.37
(inc. GST)
Units | Per unit |
1 + | $63.97 |
- RS Stock No.:
- 742-2750
- Mfr. Part No.:
- 19411160423
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Eco Hoods and Housings
Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Note
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han-Eco |
Type | Connector Hood |
Thread Size | M40 |
Manufacturer Size Code | 16 B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Related links
- RS PRO Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han B HMC Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M40 Thread