EPIC H-A Heavy Duty Power Connector Housing, 4 Contacts
- RS Stock No.:
- 284-6842
- Mfr. Part No.:
- 10423500
- Brand:
- Epic Contact
29 In AU stock for next working day delivery
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.18
(exc. GST)
$35.40
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $32.18 |
15 - 49 | $31.81 |
50 + | $30.66 |
- RS Stock No.:
- 284-6842
- Mfr. Part No.:
- 10423500
- Brand:
- Epic Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
![](https://media.rs-online.com/t_line/L211444-01.gif)
![](https://media.rs-online.com/t_line/L445627-01.gif)
![](https://media.rs-online.com/t_line/L445627-02.gif)
LAPP Heavy-Duty Power Connector Housing, Die-Cast Zinc, 4 Contacts - EPIC Series - 10423500
Use this heavy-duty power connector housing from LAPP to achieve a durable electrical connection in your industrial application. It's made from robust die-cast zinc that withstands the demands of harsh environments. As this metal resists corrosion, you can rely on the unit's longevity in humid conditions. A locking mechanism keeps the housing securely attached during operation, even in vibrating systems, reducing the need for regular maintenance.
Features & Benefits
• IP66-rated housing, when latched, is dust-tight and protected against high-pressure water jets from any direction
• Broad operating temperature range of -40°C to +100°C for compatibility with demanding settings, indoors or outdoors
• Durable steel locking lever withstands frequent use and rough handling
• Broad operating temperature range of -40°C to +100°C for compatibility with demanding settings, indoors or outdoors
• Durable steel locking lever withstands frequent use and rough handling
Applications
• Machine and equipment manufacturing
• Electronics laboratories
• Robotics systems
• Control engineering
• Electronics laboratories
• Robotics systems
• Control engineering
What shape is this connector housing?
This power connector housing is rectangular, so offers easy compatibility with common equipment.
Approvals
UL listed; CSA certified; SEV
Plastic Plug and Socket Kits (10A)
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4 way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Approvals
UL listed, CSA certified, SEV
Specifications
Attribute | Value |
---|---|
Series | H-A |
Type | Panel Mount Base |
Number of Contacts | 4 |
Pole Format | 4P+E |
Body Orientation | Angled |
IP Rating | IP65 |
Number of Levers | 1 |
Related links
- Epic Contact H-A Heavy Duty Power Connector Housing, 4 Contacts
- Epic Contact H-A Heavy Duty Power Connector Hood, 4 Contacts, PG11 Thread
- Epic Contact H-A Heavy Duty Power Connector Housing
- Epic Contact H-B Heavy Duty Power Connector Housing, 24 Contacts,...
- Epic Contact H-A Heavy Duty Power Connector Hood, 3 Contacts, M20 Thread
- Epic Contact H-BE Heavy Duty Power Connector Housing, 6 Contacts
- Epic Contact H-BE Heavy Duty Power Connector Housing, 144 (H-DD),...
- Epic Contact H-A Heavy Duty Power Connector Hood, 16 Contacts, PG21 Thread