- RS Stock No.:
- 224-9765
- Mfr. Part No.:
- 1404224
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$28.64
(exc. GST)
$31.50
(inc. GST)
Units | Per unit |
1 - 4 | $28.64 |
5 + | $25.77 |
- RS Stock No.:
- 224-9765
- Mfr. Part No.:
- 1404224
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix sleeve housings of size B6 with screw locking latch. The housing is made up of the halogen-free polyamide material and black in colour.
Cable outlet = straight
Corrosion-resistant
Height = 93.7mm
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
Corrosion-resistant
Height = 93.7mm
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
Specifications
Attribute | Value |
---|---|
Series | HC |
Type | Sleeve Housing |
Thread Size | M20 |
Related links
- HARTING Han B Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han A Heavy Duty Power Connector Housing, M20 Thread
- RS PRO Heavy Duty Power Connector Housing, M20 Thread
- Molex 93601 Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact B6 Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han Eco Heavy Duty Power Connector Housing, M20 Thread
- Phoenix Contact B10 Heavy Duty Power Connector Housing, M20 Thread