Amphenol Industrial C146 Heavy Duty Power Connector Hood, M20 Thread
- RS Stock No.:
- 221-8746
- Mfr. Part No.:
- C146 30R003 600 4
- Brand:
- Amphenol Industrial
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$10.31
(exc. GST)
$11.34
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $10.31 |
3 - 4 | $10.06 |
5 + | $9.92 |
- RS Stock No.:
- 221-8746
- Mfr. Part No.:
- C146 30R003 600 4
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial hood size A3 without locking is designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.
IP class mated IP67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | C146 |
Thread Size | M20 |
Related links
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, M20 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG16 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, PG21 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, M32 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Hood, M25 Thread
- Amphenol Industrial C146 Heavy Duty Power Connector Housing, M40 Thread
- Amphenol Industrial Heavy Mate C146 Heavy Duty Power Connector...